
AT0603FRE072K15L | |
|---|---|
DigiKey Part Number | 13-AT0603FRE072K15LTR-ND - Tape & Reel (TR) 13-AT0603FRE072K15LCT-ND - Cut Tape (CT) 13-AT0603FRE072K15LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603FRE072K15L |
Description | RES 2.15K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.15 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.35500 | ₹33.55 |
| 25 | ₹3.09360 | ₹77.34 |
| 50 | ₹2.94460 | ₹147.23 |
| 100 | ₹2.77690 | ₹277.69 |
| 250 | ₹2.57568 | ₹643.92 |
| 500 | ₹2.43588 | ₹1,217.94 |
| 1,000 | ₹2.30449 | ₹2,304.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.94703 | ₹9,735.15 |
| 10,000 | ₹1.85748 | ₹18,574.80 |
| 15,000 | ₹1.80967 | ₹27,145.05 |
| 25,000 | ₹1.75398 | ₹43,849.50 |
| 35,000 | ₹1.71995 | ₹60,198.25 |
| 50,000 | ₹1.68607 | ₹84,303.50 |