
AC0201FR-073K6L | |
|---|---|
DigiKey Part Number | 13-AC0201FR-073K6LTR-ND - Tape & Reel (TR) 13-AC0201FR-073K6LCT-ND - Cut Tape (CT) 13-AC0201FR-073K6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201FR-073K6L |
Description | RES SMD 3.6K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-073K6L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.00700 | ₹40.07 |
| 25 | ₹3.05640 | ₹76.41 |
| 50 | ₹2.49740 | ₹124.87 |
| 100 | ₹2.07800 | ₹207.80 |
| 250 | ₹1.65500 | ₹413.75 |
| 500 | ₹1.41456 | ₹707.28 |
| 1,000 | ₹1.22446 | ₹1,224.46 |
| 5,000 | ₹0.92385 | ₹4,619.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.78929 | ₹7,892.90 |
| 20,000 | ₹0.72401 | ₹14,480.20 |
| 30,000 | ₹0.69225 | ₹20,767.50 |
| 50,000 | ₹0.65787 | ₹32,893.50 |
| 70,000 | ₹0.63819 | ₹44,673.30 |
| 1,00,000 | ₹0.61958 | ₹61,958.00 |