
AC0201JR-07200KL | |
|---|---|
DigiKey Part Number | 13-AC0201JR-07200KLTR-ND - Tape & Reel (TR) 13-AC0201JR-07200KLCT-ND - Cut Tape (CT) 13-AC0201JR-07200KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201JR-07200KL |
Description | RES SMD 200K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201JR-07200KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.44800 | ₹34.48 |
| 25 | ₹2.57200 | ₹64.30 |
| 50 | ₹2.10600 | ₹105.30 |
| 100 | ₹1.73330 | ₹173.33 |
| 250 | ₹1.36424 | ₹341.06 |
| 500 | ₹1.15738 | ₹578.69 |
| 1,000 | ₹0.99429 | ₹994.29 |
| 5,000 | ₹0.73654 | ₹3,682.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.62453 | ₹6,245.30 |
| 20,000 | ₹0.56876 | ₹11,375.20 |
| 30,000 | ₹0.54163 | ₹16,248.90 |
| 50,000 | ₹0.51224 | ₹25,612.00 |
| 70,000 | ₹0.49543 | ₹34,680.10 |
| 1,00,000 | ₹0.47954 | ₹47,954.00 |