
AC0201JRNPO9BN220 | |
|---|---|
DigiKey Part Number | 13-AC0201JRNPO9BN220TR-ND - Tape & Reel (TR) 13-AC0201JRNPO9BN220CT-ND - Cut Tape (CT) 13-AC0201JRNPO9BN220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201JRNPO9BN220 |
Description | CAP CER 22PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.16800 | ₹31.68 |
| 50 | ₹2.12460 | ₹106.23 |
| 100 | ₹1.80780 | ₹180.78 |
| 500 | ₹1.28970 | ₹644.85 |
| 1,000 | ₹1.13035 | ₹1,130.35 |
| 2,500 | ₹0.96354 | ₹2,408.85 |
| 5,000 | ₹0.86328 | ₹4,316.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.70473 | ₹10,570.95 |
| 30,000 | ₹0.64736 | ₹19,420.80 |
| 45,000 | ₹0.61865 | ₹27,839.25 |
| 75,000 | ₹0.58685 | ₹44,013.75 |
| 1,05,000 | ₹0.56827 | ₹59,668.35 |
| 1,50,000 | ₹0.55041 | ₹82,561.50 |