


AC0201KRX5R6BB223 | |
|---|---|
DigiKey Part Number | 13-AC0201KRX5R6BB223TR-ND - Tape & Reel (TR) 13-AC0201KRX5R6BB223CT-ND - Cut Tape (CT) 13-AC0201KRX5R6BB223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201KRX5R6BB223 |
Description | CAP CER 0.022UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.35500 | ₹33.55 |
| 50 | ₹2.27380 | ₹113.69 |
| 100 | ₹1.93830 | ₹193.83 |
| 500 | ₹1.38660 | ₹693.30 |
| 1,000 | ₹1.21794 | ₹1,217.94 |
| 2,500 | ₹1.04070 | ₹2,601.75 |
| 5,000 | ₹0.93410 | ₹4,670.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.76450 | ₹11,467.50 |
| 30,000 | ₹0.70343 | ₹21,102.90 |
| 45,000 | ₹0.67289 | ₹30,280.05 |
| 75,000 | ₹0.63903 | ₹47,927.25 |
| 1,05,000 | ₹0.61925 | ₹65,021.25 |
| 1,50,000 | ₹0.60023 | ₹90,034.50 |