AC0201KRX6S5BB104 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 2,440
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 83,700
Unit Price: ₹9.32000
Datasheet
0.1 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0201KRX6S5BB104

DigiKey Part Number
13-AC0201KRX6S5BB104TR-ND - Tape & Reel (TR)
13-AC0201KRX6S5BB104CT-ND - Cut Tape (CT)
13-AC0201KRX6S5BB104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0201KRX6S5BB104
Description
CAP CER 0.1UF 6.3V X6S 0201
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.35500₹33.55
50₹2.27380₹113.69
100₹1.93830₹193.83
500₹1.38660₹693.30
1,000₹1.21794₹1,217.94
2,500₹1.04070₹2,601.75
5,000₹0.93410₹4,670.50
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹0.76450₹11,467.50
30,000₹0.70343₹21,102.90
45,000₹0.67289₹30,280.05
75,000₹0.63903₹47,927.25
1,05,000₹0.61925₹65,021.25
1,50,000₹0.60023₹90,034.50
Manufacturers Standard Package