


AC0201KRX7R8BB222 | |
|---|---|
DigiKey Part Number | 13-AC0201KRX7R8BB222TR-ND - Tape & Reel (TR) 13-AC0201KRX7R8BB222CT-ND - Cut Tape (CT) 13-AC0201KRX7R8BB222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201KRX7R8BB222 |
Description | CAP CER 2200PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0201KRX7R8BB222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.84600 | ₹48.46 |
| 50 | ₹3.33600 | ₹166.80 |
| 100 | ₹2.87010 | ₹287.01 |
| 500 | ₹2.09296 | ₹1,046.48 |
| 1,000 | ₹1.85440 | ₹1,854.40 |
| 2,500 | ₹1.60392 | ₹4,009.80 |
| 5,000 | ₹1.45333 | ₹7,266.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹1.20744 | ₹18,111.60 |
| 30,000 | ₹1.12109 | ₹33,632.70 |
| 45,000 | ₹1.07785 | ₹48,503.25 |
| 75,000 | ₹1.02997 | ₹77,247.75 |
| 1,05,000 | ₹1.00196 | ₹1,05,205.80 |
| 1,50,000 | ₹0.97504 | ₹1,46,256.00 |