AC0201KRX7R7BB103
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC0201KRX7R7BB103

AC0201KRX7R8BB332

DigiKey Part Number
13-AC0201KRX7R8BB332TR-ND - Tape & Reel (TR)
13-AC0201KRX7R8BB332CT-ND - Cut Tape (CT)
13-AC0201KRX7R8BB332DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0201KRX7R8BB332
Description
CAP CER 3300PF 25V X7R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,970
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹2.30700₹23.07
50₹1.56180₹78.09
100₹1.33110₹133.11
500₹0.93886₹469.43
1,000₹0.81996₹819.96
2,500₹0.69430₹1,735.75
5,000₹0.61887₹3,094.35
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹0.48079₹7,211.85
Manufacturers Standard Package