2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC1210KKX7R0BB225

DigiKey Part Number
13-AC1210KKX7R0BB225TR-ND - Tape & Reel (TR)
13-AC1210KKX7R0BB225CT-ND - Cut Tape (CT)
13-AC1210KKX7R0BB225DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1210KKX7R0BB225
Description
CAP CER 2.2UF 100V X7R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,467
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹54.98000₹54.98
10₹33.82700₹338.27
50₹25.49560₹1,274.78
100₹22.94240₹2,294.24
500₹18.63160₹9,315.80
1,000₹17.29812₹17,298.12
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹15.42974₹30,859.48
4,000₹14.57010₹58,280.40
6,000₹14.13958₹84,837.48
10,000₹13.66256₹1,36,625.60
14,000₹13.38364₹1,87,370.96
20,000₹13.11532₹2,62,306.40
Manufacturers Standard Package