
AC0402BRNPO9BN1R1 | |
|---|---|
DigiKey Part Number | 13-AC0402BRNPO9BN1R1TR-ND - Tape & Reel (TR) 13-AC0402BRNPO9BN1R1CT-ND - Cut Tape (CT) 13-AC0402BRNPO9BN1R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402BRNPO9BN1R1 |
Description | CAP CER 1.1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.26200 | ₹32.62 |
| 50 | ₹2.16200 | ₹108.10 |
| 100 | ₹1.85440 | ₹185.44 |
| 500 | ₹1.31952 | ₹659.76 |
| 1,000 | ₹1.15830 | ₹1,158.30 |
| 2,500 | ₹0.98777 | ₹2,469.43 |
| 5,000 | ₹0.88564 | ₹4,428.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.76357 | ₹7,635.70 |
| 20,000 | ₹0.69792 | ₹13,958.40 |
| 30,000 | ₹0.66504 | ₹19,951.20 |
| 50,000 | ₹0.62867 | ₹31,433.50 |
| 70,000 | ₹0.60741 | ₹42,518.70 |
| 1,00,000 | ₹0.58698 | ₹58,698.00 |