AC0402BRNPO9BN3R9 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 9,560
Unit Price: ₹20.50000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹2.03034
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹3.86694
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹3.16188
Datasheet

Parametric Equivalent


KEMET
In Stock: 14,426
Unit Price: ₹16.77000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 99,355
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 50,000
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹3.35824
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹2.94421
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9,890
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 8,750
Unit Price: ₹9.32000

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₹0.31804
Datasheet
3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402BRNPO9BN3R9

DigiKey Part Number
311-3044-2-ND - Tape & Reel (TR)
311-3044-1-ND - Cut Tape (CT)
311-3044-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402BRNPO9BN3R9
Description
CAP CER 3.9PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0402BRNPO9BN3R9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.11000₹12.11
10₹6.61600₹66.16
50₹4.62200₹231.10
100₹4.00700₹400.70
500₹2.97636₹1,488.18
1,000₹2.65766₹2,657.66
2,500₹2.32331₹5,808.28
5,000₹2.12222₹10,611.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.86353₹18,635.30
20,000₹1.73401₹34,680.20
30,000₹1.66912₹50,073.60
50,000₹1.59726₹79,863.00
70,000₹1.55526₹1,08,868.20
1,00,000₹1.51486₹1,51,486.00
Manufacturers Standard Package