6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402CRNPO9BN6R8

DigiKey Part Number
13-AC0402CRNPO9BN6R8TR-ND - Tape & Reel (TR)
13-AC0402CRNPO9BN6R8CT-ND - Cut Tape (CT)
13-AC0402CRNPO9BN6R8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402CRNPO9BN6R8
Description
CAP CER 6.8PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0402CRNPO9BN6R8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,599
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.10000₹41.00
50₹2.77700₹138.85
100₹2.37620₹237.62
500₹1.72022₹860.11
1,000₹1.51800₹1,518.00
2,500₹1.30535₹3,263.38
5,000₹1.17731₹5,886.55
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.02132₹10,213.20
20,000₹0.93918₹18,783.60
30,000₹0.89803₹26,940.90
50,000₹0.85250₹42,625.00
70,000₹0.82588₹57,811.60
1,00,000₹0.80029₹80,029.00
Manufacturers Standard Package