2.55 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402FR-072K55L

DigiKey Part Number
13-AC0402FR-072K55LTR-ND - Tape & Reel (TR)
13-AC0402FR-072K55LCT-ND - Cut Tape (CT)
13-AC0402FR-072K55LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402FR-072K55L
Description
RES SMD 2.55K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.55 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0402FR-072K55L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,797
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.23600₹22.36
25₹1.64000₹41.00
50₹1.30460₹65.23
100₹1.06230₹106.23
250₹0.81632₹204.08
500₹0.67654₹338.27
1,000₹0.57030₹570.30
5,000₹0.40182₹2,009.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.33342₹3,334.20
20,000₹0.29731₹5,946.20
30,000₹0.27974₹8,392.20
50,000₹0.26075₹13,037.50
70,000₹0.24990₹17,493.00
1,00,000₹0.23965₹23,965.00
Manufacturers Standard Package