RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402FRE0775RL

DigiKey Part Number
13-RT0402FRE0775RLTR-ND - Tape & Reel (TR)
13-RT0402FRE0775RLCT-ND - Cut Tape (CT)
13-RT0402FRE0775RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402FRE0775RL
Description
RES SMD 75 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402FRE0775RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 673
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹1.50900₹15.09
25₹1.49080₹37.27
50₹1.45540₹72.77
100₹1.31340₹131.34
250₹1.17848₹294.62
500₹0.83416₹417.08
5,000₹0.73619₹3,680.95
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.63360₹6,336.00
20,000₹0.63050₹12,610.00
70,000₹0.61821₹43,274.70
1,00,000₹0.60597₹60,597.00
1,20,000₹0.60002₹72,002.40
2,40,000₹0.57915₹1,38,996.00
2,50,000₹0.57800₹1,44,500.00
Manufacturers Standard Package