33 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE1206FRF070R033L

DigiKey Part Number
13-PE1206FRF070R033LTR-ND - Tape & Reel (TR)
13-PE1206FRF070R033LCT-ND - Cut Tape (CT)
13-PE1206FRF070R033LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE1206FRF070R033L
Description
RES 0.033 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
33 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE1206FRF070R033L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 583
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹41.00000₹41.00
10₹26.55800₹265.58
25₹22.47640₹561.91
50₹19.94180₹997.09
100₹17.77990₹1,777.99
250₹15.41296₹3,853.24
500₹13.92944₹6,964.72
1,000₹12.66770₹12,667.70
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹10.68541₹42,741.64
8,000₹9.91173₹79,293.84
12,000₹9.51429₹1,14,171.48
20,000₹9.06476₹1,81,295.20
28,000₹8.79689₹2,46,312.92
40,000₹8.53523₹3,41,409.20
48,000₹8.40976₹4,03,668.48
96,000₹8.40724₹8,07,095.04
Manufacturers Standard Package