
AC0402FR-073RL | |
|---|---|
DigiKey Part Number | 13-AC0402FR-073RLTR-ND - Tape & Reel (TR) 13-AC0402FR-073RLCT-ND - Cut Tape (CT) 13-AC0402FR-073RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-073RL |
Description | RES SMD 3 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-073RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.60900 | ₹26.09 |
| 25 | ₹1.90080 | ₹47.52 |
| 50 | ₹1.54680 | ₹77.34 |
| 100 | ₹1.25800 | ₹125.80 |
| 250 | ₹0.97660 | ₹244.15 |
| 500 | ₹0.81818 | ₹409.09 |
| 1,000 | ₹0.69330 | ₹693.30 |
| 5,000 | ₹0.49724 | ₹2,486.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.41570 | ₹4,157.00 |
| 20,000 | ₹0.37354 | ₹7,470.80 |
| 30,000 | ₹0.35302 | ₹10,590.60 |
| 50,000 | ₹0.33083 | ₹16,541.50 |
| 70,000 | ₹0.31814 | ₹22,269.80 |
| 1,00,000 | ₹0.30614 | ₹30,614.00 |