
AC0402FR-07412KL | |
---|---|
DigiKey Part Number | 13-AC0402FR-07412KLTR-ND - Tape & Reel (TR) 13-AC0402FR-07412KLCT-ND - Cut Tape (CT) 13-AC0402FR-07412KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-07412KL |
Description | RES SMD 412K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 412 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-07412KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹10.65000 | ₹10.65 |
10 | ₹1.15400 | ₹11.54 |
25 | ₹1.10040 | ₹27.51 |
50 | ₹0.99380 | ₹49.69 |
100 | ₹0.94950 | ₹94.95 |
250 | ₹0.51116 | ₹127.79 |
500 | ₹0.36028 | ₹180.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.27154 | ₹2,715.40 |
20,000 | ₹0.22629 | ₹4,525.80 |
30,000 | ₹0.18103 | ₹5,430.90 |