
AC0402FR-074K99L | |
|---|---|
DigiKey Part Number | YAG3498TR-ND - Tape & Reel (TR) YAG3498CT-ND - Cut Tape (CT) YAG3498DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-074K99L |
Description | RES SMD 4.99K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-074K99L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.45000 | ₹9.45 |
| 10 | ₹2.26800 | ₹22.68 |
| 25 | ₹1.66320 | ₹41.58 |
| 50 | ₹1.32320 | ₹66.16 |
| 100 | ₹1.07740 | ₹107.74 |
| 250 | ₹0.82792 | ₹206.98 |
| 500 | ₹0.68614 | ₹343.07 |
| 1,000 | ₹0.57840 | ₹578.40 |
| 5,000 | ₹0.40753 | ₹2,037.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.33816 | ₹3,381.60 |
| 20,000 | ₹0.30153 | ₹6,030.60 |
| 30,000 | ₹0.28372 | ₹8,511.60 |
| 50,000 | ₹0.26446 | ₹13,223.00 |
| 70,000 | ₹0.25345 | ₹17,741.50 |
| 1,00,000 | ₹0.24305 | ₹24,305.00 |