
AC0402FR-07511KL | |
|---|---|
DigiKey Part Number | 13-AC0402FR-07511KLTR-ND - Tape & Reel (TR) 13-AC0402FR-07511KLCT-ND - Cut Tape (CT) 13-AC0402FR-07511KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-07511KL |
Description | RES SMD 511K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 511 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-07511KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.23600 | ₹22.36 |
| 25 | ₹1.64000 | ₹41.00 |
| 50 | ₹1.30460 | ₹65.23 |
| 100 | ₹1.06230 | ₹106.23 |
| 250 | ₹0.81632 | ₹204.08 |
| 500 | ₹0.67654 | ₹338.27 |
| 1,000 | ₹0.57030 | ₹570.30 |
| 5,000 | ₹0.40182 | ₹2,009.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.33342 | ₹3,334.20 |
| 20,000 | ₹0.29731 | ₹5,946.20 |
| 30,000 | ₹0.27974 | ₹8,392.20 |
| 50,000 | ₹0.26075 | ₹13,037.50 |
| 70,000 | ₹0.24990 | ₹17,493.00 |
| 1,00,000 | ₹0.23965 | ₹23,965.00 |