
AC0402FR-07590KL | |
---|---|
DigiKey Part Number | 13-AC0402FR-07590KLTR-ND - Tape & Reel (TR) 13-AC0402FR-07590KLCT-ND - Cut Tape (CT) 13-AC0402FR-07590KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-07590KL |
Description | RES SMD 590K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 590 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-07590KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹0.79900 | ₹7.99 |
25 | ₹0.78080 | ₹19.52 |
50 | ₹0.60340 | ₹30.17 |
100 | ₹0.51470 | ₹51.47 |
250 | ₹0.36204 | ₹90.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.45257 | ₹4,525.70 |
20,000 | ₹0.36206 | ₹7,241.20 |
30,000 | ₹0.27154 | ₹8,146.20 |
50,000 | ₹0.18103 | ₹9,051.50 |