
RT0603FRE072R2L | |
|---|---|
DigiKey Part Number | 13-RT0603FRE072R2LTR-ND - Tape & Reel (TR) 13-RT0603FRE072R2LCT-ND - Cut Tape (CT) 13-RT0603FRE072R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE072R2L |
Description | RES SMD 2.2 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE072R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.67700 | ₹16.77 |
| 25 | ₹1.52840 | ₹38.21 |
| 50 | ₹1.45380 | ₹72.69 |
| 100 | ₹1.36980 | ₹136.98 |
| 250 | ₹1.26732 | ₹316.83 |
| 500 | ₹1.19650 | ₹598.25 |
| 1,000 | ₹1.13128 | ₹1,131.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.95143 | ₹4,757.15 |
| 10,000 | ₹0.90558 | ₹9,055.80 |
| 15,000 | ₹0.88092 | ₹13,213.80 |
| 25,000 | ₹0.85209 | ₹21,302.25 |
| 35,000 | ₹0.83441 | ₹29,204.35 |
| 50,000 | ₹0.81681 | ₹40,840.50 |