
RT1206FRD07100RL | |
---|---|
DigiKey Part Number | 13-RT1206FRD07100RLTR-ND - Tape & Reel (TR) 13-RT1206FRD07100RLCT-ND - Cut Tape (CT) 13-RT1206FRD07100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206FRD07100RL |
Description | RES SMD 100 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206FRD07100RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹3.37200 | ₹33.72 |
25 | ₹3.01720 | ₹75.43 |
50 | ₹2.71540 | ₹135.77 |
100 | ₹2.21850 | ₹221.85 |
250 | ₹1.71800 | ₹429.50 |
500 | ₹1.61684 | ₹808.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹1.44824 | ₹7,241.20 |
10,000 | ₹1.17669 | ₹11,766.90 |