
AC0402FR-076R8L | |
---|---|
DigiKey Part Number | 13-AC0402FR-076R8LTR-ND - Tape & Reel (TR) 13-AC0402FR-076R8LCT-ND - Cut Tape (CT) 13-AC0402FR-076R8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-076R8L |
Description | RES SMD 6.8 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-076R8L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹0.97600 | ₹9.76 |
25 | ₹0.95840 | ₹23.96 |
50 | ₹0.90520 | ₹45.26 |
100 | ₹0.86080 | ₹86.08 |
250 | ₹0.62120 | ₹155.30 |
500 | ₹0.44724 | ₹223.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.54309 | ₹5,430.90 |
20,000 | ₹0.27154 | ₹5,430.80 |
30,000 | ₹0.26862 | ₹8,058.60 |
50,000 | ₹0.26769 | ₹13,384.50 |