120 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512FK-07120RL

DigiKey Part Number
13-RC2512FK-07120RLTR-ND - Tape & Reel (TR)
13-RC2512FK-07120RLCT-ND - Cut Tape (CT)
13-RC2512FK-07120RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512FK-07120RL
Description
RES 120 OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512FK-07120RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,829
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹27.96000₹27.96
10₹15.09600₹150.96
25₹12.22600₹305.65
50₹10.56720₹528.36
100₹9.27200₹927.20
250₹7.95808₹1,989.52
500₹7.19956₹3,599.78
1,000₹6.59850₹6,598.50
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹5.41737₹21,669.48
8,000₹5.13280₹41,062.40
12,000₹4.99407₹59,928.84
20,000₹4.84372₹96,874.40
28,000₹4.75761₹1,33,213.08
40,000₹4.67619₹1,87,047.60
Manufacturers Standard Package