100 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402FR-13100RL

DigiKey Part Number
13-AC0402FR-13100RLTR-ND - Tape & Reel (TR)
13-AC0402FR-13100RLCT-ND - Cut Tape (CT)
13-AC0402FR-13100RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402FR-13100RL
Description
RES 100 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0402FR-13100RL Models
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
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
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
In-Stock: 26,283
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.23600₹22.36
25₹1.64000₹41.00
50₹1.30460₹65.23
100₹1.06230₹106.23
250₹0.81632₹204.08
500₹0.67654₹338.27
1,000₹0.57030₹570.30
5,000₹0.40182₹2,009.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000₹0.26075₹13,037.50
1,00,000₹0.23965₹23,965.00
1,50,000₹0.22937₹34,405.50
2,50,000₹0.21825₹54,562.50
3,50,000₹0.21188₹74,158.00
5,00,000₹0.20586₹1,02,930.00
Manufacturers Standard Package