
AC0402FR-7W200KL | |
|---|---|
DigiKey Part Number | 13-AC0402FR-7W200KLTR-ND - Tape & Reel (TR) 13-AC0402FR-7W200KLCT-ND - Cut Tape (CT) 13-AC0402FR-7W200KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-7W200KL |
Description | RES 200 KOHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-7W200KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.60900 | ₹26.09 |
| 25 | ₹1.90080 | ₹47.52 |
| 50 | ₹1.52820 | ₹76.41 |
| 100 | ₹1.24870 | ₹124.87 |
| 250 | ₹0.97288 | ₹243.22 |
| 500 | ₹0.81444 | ₹407.22 |
| 1,000 | ₹0.69051 | ₹690.51 |
| 5,000 | ₹0.49500 | ₹2,475.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.41393 | ₹4,139.30 |
| 20,000 | ₹0.37181 | ₹7,436.20 |
| 30,000 | ₹0.35137 | ₹10,541.10 |
| 50,000 | ₹0.32924 | ₹16,462.00 |
| 70,000 | ₹0.31661 | ₹22,162.70 |
| 1,00,000 | ₹0.30465 | ₹30,465.00 |