


CC0603JPX7R9BB472 | |
|---|---|
DigiKey Part Number | 13-CC0603JPX7R9BB472TR-ND - Tape & Reel (TR) 13-CC0603JPX7R9BB472CT-ND - Cut Tape (CT) 13-CC0603JPX7R9BB472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JPX7R9BB472 |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JPX7R9BB472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.93900 | ₹49.39 |
| 50 | ₹3.37340 | ₹168.67 |
| 100 | ₹2.89810 | ₹289.81 |
| 500 | ₹2.11532 | ₹1,057.66 |
| 1,000 | ₹1.87490 | ₹1,874.90 |
| 2,500 | ₹1.62181 | ₹4,054.53 |
| 5,000 | ₹1.47010 | ₹7,350.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹1.22179 | ₹18,326.85 |
| 30,000 | ₹1.13466 | ₹34,039.80 |
| 45,000 | ₹1.09104 | ₹49,096.80 |
| 75,000 | ₹1.04273 | ₹78,204.75 |
| 1,05,000 | ₹1.01448 | ₹1,06,520.40 |
| 1,50,000 | ₹0.98732 | ₹1,48,098.00 |