
AC0402JR-07220RL | |
|---|---|
DigiKey Part Number | YAG3531TR-ND - Tape & Reel (TR) YAG3531CT-ND - Cut Tape (CT) YAG3531DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JR-07220RL |
Description | RES SMD 220 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402JR-07220RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.05000 | ₹20.50 |
| 25 | ₹1.52840 | ₹38.21 |
| 50 | ₹1.21140 | ₹60.57 |
| 100 | ₹0.97850 | ₹97.85 |
| 250 | ₹0.74920 | ₹187.30 |
| 500 | ₹0.62062 | ₹310.31 |
| 1,000 | ₹0.51998 | ₹519.98 |
| 5,000 | ₹0.36343 | ₹1,817.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.30053 | ₹3,005.30 |
| 20,000 | ₹0.26693 | ₹5,338.60 |
| 30,000 | ₹0.25061 | ₹7,518.30 |
| 50,000 | ₹0.23298 | ₹11,649.00 |
| 70,000 | ₹0.22291 | ₹15,603.70 |
| 1,00,000 | ₹0.21340 | ₹21,340.00 |