24 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402JR-0724KL

DigiKey Part Number
13-AC0402JR-0724KLTR-ND - Tape & Reel (TR)
13-AC0402JR-0724KLCT-ND - Cut Tape (CT)
13-AC0402JR-0724KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402JR-0724KL
Description
RES SMD 24K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0402JR-0724KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,180
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.05000₹20.50
25₹1.52840₹38.21
50₹1.21140₹60.57
100₹0.97850₹97.85
250₹0.74920₹187.30
500₹0.62062₹310.31
1,000₹0.51998₹519.98
5,000₹0.36343₹1,817.15
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.30053₹3,005.30
20,000₹0.26693₹5,338.60
30,000₹0.25061₹7,518.30
50,000₹0.23298₹11,649.00
70,000₹0.22291₹15,603.70
1,00,000₹0.21340₹21,340.00
Manufacturers Standard Package