
RT0805FRE0722KL | |
|---|---|
DigiKey Part Number | 13-RT0805FRE0722KLTR-ND - Tape & Reel (TR) 13-RT0805FRE0722KLCT-ND - Cut Tape (CT) 13-RT0805FRE0722KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE0722KL |
Description | RES SMD 22K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE0722KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.67700 | ₹16.77 |
| 25 | ₹1.56560 | ₹39.14 |
| 50 | ₹1.49100 | ₹74.55 |
| 100 | ₹1.40710 | ₹140.71 |
| 250 | ₹1.30832 | ₹327.08 |
| 500 | ₹1.23564 | ₹617.82 |
| 1,000 | ₹1.16855 | ₹1,168.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.98293 | ₹4,914.65 |
| 10,000 | ₹0.93568 | ₹9,356.80 |
| 15,000 | ₹0.91024 | ₹13,653.60 |
| 25,000 | ₹0.88053 | ₹22,013.25 |
| 35,000 | ₹0.86234 | ₹30,181.90 |
| 50,000 | ₹0.84421 | ₹42,210.50 |