
FKN-50JR-52-47R | |
|---|---|
DigiKey Part Number | 13-FKN-50JR-52-47RTR-ND - Tape & Reel (TR) 13-FKN-50JR-52-47RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FKN-50JR-52-47R |
Description | RES 47 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN-50JR-52-47R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹13.51200 | ₹135.12 |
| 25 | ₹11.40600 | ₹285.15 |
| 50 | ₹10.08280 | ₹504.14 |
| 100 | ₹8.93650 | ₹893.65 |
| 250 | ₹7.68600 | ₹1,921.50 |
| 500 | ₹6.90136 | ₹3,450.68 |
| 1,000 | ₹6.23414 | ₹6,234.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹5.50170 | ₹13,754.25 |
| 5,000 | ₹5.04360 | ₹25,218.00 |
| 7,500 | ₹4.80827 | ₹36,062.03 |
| 12,500 | ₹4.54189 | ₹56,773.63 |
| 17,500 | ₹4.38315 | ₹76,705.12 |
| 25,000 | ₹4.22807 | ₹1,05,701.75 |