
PT1206FR-070R27L | |
|---|---|
DigiKey Part Number | 13-PT1206FR-070R27LTR-ND - Tape & Reel (TR) 13-PT1206FR-070R27LCT-ND - Cut Tape (CT) 13-PT1206FR-070R27LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT1206FR-070R27L |
Description | RES 0.27 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT1206FR-070R27L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹13.88500 | ₹138.85 |
| 25 | ₹11.70400 | ₹292.60 |
| 50 | ₹10.32500 | ₹516.25 |
| 100 | ₹9.16950 | ₹916.95 |
| 250 | ₹7.88352 | ₹1,970.88 |
| 500 | ₹7.07840 | ₹3,539.20 |
| 1,000 | ₹6.39536 | ₹6,395.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.17723 | ₹25,886.15 |
| 10,000 | ₹4.77886 | ₹47,788.60 |
| 15,000 | ₹4.57425 | ₹68,613.75 |
| 25,000 | ₹4.34273 | ₹1,08,568.25 |
| 35,000 | ₹4.20479 | ₹1,47,167.65 |
| 50,000 | ₹4.06999 | ₹2,03,499.50 |