
AC0402JRNPO9BN680 | |
|---|---|
DigiKey Part Number | 311-3265-2-ND - Tape & Reel (TR) 311-3265-1-ND - Cut Tape (CT) 311-3265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JRNPO9BN680 |
Description | CAP CER 68PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402JRNPO9BN680 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.63400 | ₹36.34 |
| 50 | ₹2.46020 | ₹123.01 |
| 100 | ₹2.10600 | ₹210.60 |
| 500 | ₹1.51520 | ₹757.60 |
| 1,000 | ₹1.33349 | ₹1,333.49 |
| 2,500 | ₹1.14246 | ₹2,856.15 |
| 5,000 | ₹1.02747 | ₹5,137.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.88862 | ₹8,886.20 |
| 20,000 | ₹0.81482 | ₹16,296.40 |
| 30,000 | ₹0.77789 | ₹23,336.70 |
| 50,000 | ₹0.73697 | ₹36,848.50 |
| 70,000 | ₹0.71306 | ₹49,914.20 |
| 1,00,000 | ₹0.69007 | ₹69,007.00 |