


AC0402KRX5R5BB105 | |
|---|---|
DigiKey Part Number | 13-AC0402KRX5R5BB105TR-ND - Tape & Reel (TR) 13-AC0402KRX5R5BB105CT-ND - Cut Tape (CT) 13-AC0402KRX5R5BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KRX5R5BB105 |
Description | CAP CER 1UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.91400 | ₹39.14 |
| 50 | ₹2.66520 | ₹133.26 |
| 100 | ₹2.28310 | ₹228.31 |
| 500 | ₹1.64752 | ₹823.76 |
| 1,000 | ₹1.45184 | ₹1,451.84 |
| 2,500 | ₹1.24646 | ₹3,116.15 |
| 5,000 | ₹1.12326 | ₹5,616.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.97342 | ₹9,734.20 |
| 20,000 | ₹0.89421 | ₹17,884.20 |
| 30,000 | ₹0.85458 | ₹25,637.40 |
| 50,000 | ₹0.81070 | ₹40,535.00 |
| 70,000 | ₹0.78504 | ₹54,952.80 |
| 1,00,000 | ₹0.76038 | ₹76,038.00 |