AC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC Series Capacitor

AC0402KRX5R5BB474

DigiKey Part Number
13-AC0402KRX5R5BB474TR-ND - Tape & Reel (TR)
13-AC0402KRX5R5BB474CT-ND - Cut Tape (CT)
13-AC0402KRX5R5BB474DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402KRX5R5BB474
Description
CAP CER 0.47UF 6.3V X5R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,795
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹4.70300₹47.03
50₹3.23020₹161.51
100₹2.77760₹277.76
500₹1.97358₹986.79
1,000₹1.77835₹1,778.35
2,500₹1.36482₹3,412.05
5,000₹1.34778₹6,738.90
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.14519₹11,451.90
20,000₹1.13392₹22,678.40
30,000₹1.12806₹33,841.80
50,000₹1.09938₹54,969.00
70,000₹1.06776₹74,743.20
1,00,000₹1.03734₹1,03,734.00
1,20,000₹1.02293₹1,22,751.60
Manufacturers Standard Package