


AC0402KRX7R0BB221 | |
|---|---|
DigiKey Part Number | 13-AC0402KRX7R0BB221TR-ND - Tape & Reel (TR) 13-AC0402KRX7R0BB221CT-ND - Cut Tape (CT) 13-AC0402KRX7R0BB221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KRX7R0BB221 |
Description | CAP CER 220PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.72700 | ₹37.27 |
| 50 | ₹2.49740 | ₹124.87 |
| 100 | ₹2.14330 | ₹214.33 |
| 500 | ₹1.53944 | ₹769.72 |
| 1,000 | ₹1.35586 | ₹1,355.86 |
| 2,500 | ₹1.16147 | ₹2,903.68 |
| 5,000 | ₹1.04517 | ₹5,225.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.90437 | ₹9,043.70 |
| 20,000 | ₹0.82950 | ₹16,590.00 |
| 30,000 | ₹0.79205 | ₹23,761.50 |
| 50,000 | ₹0.75056 | ₹37,528.00 |
| 70,000 | ₹0.72633 | ₹50,843.10 |
| 1,00,000 | ₹0.70303 | ₹70,303.00 |