0.68 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603BRNPO9BNR68

DigiKey Part Number
13-AC0603BRNPO9BNR68TR-ND - Tape & Reel (TR)
13-AC0603BRNPO9BNR68CT-ND - Cut Tape (CT)
13-AC0603BRNPO9BNR68DKR-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
AC0603BRNPO9BNR68
Description
CAP CER 0.68PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.68 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603BRNPO9BNR68 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,125
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹11.18000₹11.18
10₹5.96400₹59.64
50₹4.10020₹205.01
100₹3.55040₹355.04
500₹2.61852₹1,309.26
1,000₹2.33151₹2,331.51
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.81293₹7,251.72
8,000₹1.66186₹13,294.88
12,000₹1.58626₹19,035.12
20,000₹1.50258₹30,051.60
28,000₹1.45370₹40,703.60
40,000₹1.40667₹56,266.80
Manufacturers Standard Package