
AC0603CRNPO0BN1R8 | |
|---|---|
DigiKey Part Number | 13-AC0603CRNPO0BN1R8TR-ND - Tape & Reel (TR) 13-AC0603CRNPO0BN1R8CT-ND - Cut Tape (CT) 13-AC0603CRNPO0BN1R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603CRNPO0BN1R8 |
Description | CAP CER 1.8PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹6.61600 | ₹66.16 |
| 50 | ₹4.62200 | ₹231.10 |
| 100 | ₹3.99770 | ₹399.77 |
| 500 | ₹2.96890 | ₹1,484.45 |
| 1,000 | ₹2.65207 | ₹2,652.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.07362 | ₹8,294.48 |
| 8,000 | ₹1.90612 | ₹15,248.96 |
| 12,000 | ₹1.82233 | ₹21,867.96 |
| 20,000 | ₹1.72953 | ₹34,590.60 |
| 28,000 | ₹1.67528 | ₹46,907.84 |
| 40,000 | ₹1.62311 | ₹64,924.40 |