
AC0603CRNPO9BN3R9 | |
|---|---|
DigiKey Part Number | 311-3081-2-ND - Tape & Reel (TR) 311-3081-1-ND - Cut Tape (CT) 311-3081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603CRNPO9BN3R9 |
Description | CAP CER 3.9PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603CRNPO9BN3R9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.12500 | ₹51.25 |
| 50 | ₹3.52240 | ₹176.12 |
| 100 | ₹3.03790 | ₹303.79 |
| 500 | ₹2.22156 | ₹1,110.78 |
| 1,000 | ₹1.97088 | ₹1,970.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.52103 | ₹6,084.12 |
| 8,000 | ₹1.38929 | ₹11,114.32 |
| 12,000 | ₹1.32332 | ₹15,879.84 |
| 20,000 | ₹1.25023 | ₹25,004.60 |
| 28,000 | ₹1.20756 | ₹33,811.68 |
| 40,000 | ₹1.16655 | ₹46,662.00 |