
AC0603DRNPO9BN5R6 | |
---|---|
DigiKey Part Number | 13-AC0603DRNPO9BN5R6TR-ND - Tape & Reel (TR) 13-AC0603DRNPO9BN5R6CT-ND - Cut Tape (CT) 13-AC0603DRNPO9BN5R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603DRNPO9BN5R6 |
Description | CAP CER 5.6PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603DRNPO9BN5R6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹10.65000 | ₹10.65 |
10 | ₹6.03400 | ₹60.34 |
50 | ₹4.20620 | ₹210.31 |
100 | ₹3.64720 | ₹364.72 |
500 | ₹2.70480 | ₹1,352.40 |
1,000 | ₹2.41639 | ₹2,416.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹1.98445 | ₹7,937.80 |
8,000 | ₹1.82438 | ₹14,595.04 |
12,000 | ₹1.74426 | ₹20,931.12 |
20,000 | ₹1.65553 | ₹33,110.60 |
28,000 | ₹1.60366 | ₹44,902.48 |
40,000 | ₹1.55382 | ₹62,152.80 |
48,000 | ₹1.53019 | ₹73,449.12 |
96,000 | ₹1.45067 | ₹1,39,264.32 |
1,00,000 | ₹1.44645 | ₹1,44,645.00 |