
RE0402DRE074K7L | |
|---|---|
DigiKey Part Number | 13-RE0402DRE074K7LTR-ND - Tape & Reel (TR) 13-RE0402DRE074K7LCT-ND - Cut Tape (CT) 13-RE0402DRE074K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0402DRE074K7L |
Description | RES SMD 4.7K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0402DRE074K7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹6.15000 | ₹61.50 |
| 25 | ₹4.73400 | ₹118.35 |
| 50 | ₹3.95100 | ₹197.55 |
| 100 | ₹3.33610 | ₹333.61 |
| 250 | ₹2.72104 | ₹680.26 |
| 500 | ₹2.37066 | ₹1,185.33 |
| 1,000 | ₹2.09203 | ₹2,092.03 |
| 5,000 | ₹1.64976 | ₹8,248.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.43516 | ₹14,351.60 |
| 20,000 | ₹1.33876 | ₹26,775.20 |
| 30,000 | ₹1.29184 | ₹38,755.20 |
| 50,000 | ₹1.24098 | ₹62,049.00 |
| 70,000 | ₹1.21186 | ₹84,830.20 |
| 1,00,000 | ₹1.18432 | ₹1,18,432.00 |