1.3 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603FR-071R3L

DigiKey Part Number
13-AC0603FR-071R3LTR-ND - Tape & Reel (TR)
13-AC0603FR-071R3LCT-ND - Cut Tape (CT)
13-AC0603FR-071R3LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603FR-071R3L
Description
RES SMD 1.3 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.3 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0603FR-071R3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.72700₹37.27
25₹2.83280₹70.82
50₹2.31100₹115.55
100₹1.91030₹191.03
250₹1.51336₹378.34
500₹1.28970₹644.85
1,000₹1.11264₹1,112.64
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.78500₹3,925.00
10,000₹0.70849₹7,084.90
15,000₹0.67131₹10,069.65
25,000₹0.63102₹15,775.50
35,000₹0.60800₹21,280.00
50,000₹0.58623₹29,311.50
Manufacturers Standard Package