
AC0603FR-0720K5L | |
|---|---|
DigiKey Part Number | 13-AC0603FR-0720K5LTR-ND - Tape & Reel (TR) 13-AC0603FR-0720K5LCT-ND - Cut Tape (CT) 13-AC0603FR-0720K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-0720K5L |
Description | RES SMD 20.5K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-0720K5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.74000 | ₹9.74 |
| 10 | ₹1.06200 | ₹10.62 |
| 25 | ₹0.84960 | ₹21.24 |
| 50 | ₹0.63740 | ₹31.87 |
| 100 | ₹0.61080 | ₹61.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.36116 | ₹1,805.80 |
| 10,000 | ₹0.19908 | ₹1,990.80 |