
AC0603FR-07374KL | |
|---|---|
DigiKey Part Number | 13-AC0603FR-07374KLTR-ND - Tape & Reel (TR) 13-AC0603FR-07374KLCT-ND - Cut Tape (CT) 13-AC0603FR-07374KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-07374KL |
Description | RES SMD 374K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 374 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-07374KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹0.74500 | ₹7.45 |
| 25 | ₹0.70840 | ₹17.71 |
| 50 | ₹0.67100 | ₹33.55 |
| 100 | ₹0.64300 | ₹64.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.57030 | ₹2,851.50 |
| 10,000 | ₹0.28515 | ₹2,851.50 |