39 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603FR-0739KL

DigiKey Part Number
YAG3603TR-ND - Tape & Reel (TR)
YAG3603CT-ND - Cut Tape (CT)
YAG3603DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603FR-0739KL
Description
RES SMD 39K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0603FR-0739KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FR-1339KLYAGEO39,18413-AC0603FR-1339KLCT-ND₹9.45000Parametric Equivalent
RK73H1JTTD3902FKOA Speer Electronics, Inc.46,9072019-RK73H1JTTD3902FCT-ND₹9.45000Direct
CRGCQ0603F39KTE Connectivity Passive Product80,480A129707CT-ND₹9.45000Parametric Equivalent
In-Stock: 26
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.45000₹9.45
10₹2.64600₹26.46
25₹1.92800₹48.20
50₹1.55000₹77.50
100₹1.26640₹126.64
250₹0.97912₹244.78
500₹0.82034₹410.17
1,000₹0.69465₹694.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.46953₹2,347.65
10,000₹0.41603₹4,160.30
15,000₹0.39007₹5,851.05
25,000₹0.36197₹9,049.25
35,000₹0.34591₹12,106.85
50,000₹0.33075₹16,537.50
Manufacturers Standard Package