
AC0603FR-07475RL | |
|---|---|
DigiKey Part Number | 13-AC0603FR-07475RLTR-ND - Tape & Reel (TR) 13-AC0603FR-07475RLCT-ND - Cut Tape (CT) 13-AC0603FR-07475RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-07475RL |
Description | RES SMD 475 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-07475RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.60900 | ₹26.09 |
| 25 | ₹1.90080 | ₹47.52 |
| 50 | ₹1.52820 | ₹76.41 |
| 100 | ₹1.24870 | ₹124.87 |
| 250 | ₹0.96540 | ₹241.35 |
| 500 | ₹0.80886 | ₹404.43 |
| 1,000 | ₹0.68492 | ₹684.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.46295 | ₹2,314.75 |
| 10,000 | ₹0.41021 | ₹4,102.10 |
| 15,000 | ₹0.38461 | ₹5,769.15 |
| 25,000 | ₹0.35690 | ₹8,922.50 |
| 35,000 | ₹0.34106 | ₹11,937.10 |
| 50,000 | ₹0.32611 | ₹16,305.50 |