
AC0603FR-074R3L | |
|---|---|
DigiKey Part Number | 13-AC0603FR-074R3LTR-ND - Tape & Reel (TR) 13-AC0603FR-074R3LCT-ND - Cut Tape (CT) 13-AC0603FR-074R3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-074R3L |
Description | RES SMD 4.3 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.3 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-074R3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.72700 | ₹37.27 |
| 25 | ₹2.83280 | ₹70.82 |
| 50 | ₹2.31100 | ₹115.55 |
| 100 | ₹1.91030 | ₹191.03 |
| 250 | ₹1.51336 | ₹378.34 |
| 500 | ₹1.28970 | ₹644.85 |
| 1,000 | ₹1.11264 | ₹1,112.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.78500 | ₹3,925.00 |
| 10,000 | ₹0.70849 | ₹7,084.90 |
| 15,000 | ₹0.67131 | ₹10,069.65 |
| 25,000 | ₹0.63102 | ₹15,775.50 |
| 35,000 | ₹0.60800 | ₹21,280.00 |
| 50,000 | ₹0.58623 | ₹29,311.50 |