
AC0603FR-07806RL | |
|---|---|
DigiKey Part Number | 13-AC0603FR-07806RLTR-ND - Tape & Reel (TR) 13-AC0603FR-07806RLCT-ND - Cut Tape (CT) 13-AC0603FR-07806RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-07806RL |
Description | RES SMD 806 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 806 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-07806RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.45000 | ₹9.45 |
| 10 | ₹2.64600 | ₹26.46 |
| 25 | ₹1.92800 | ₹48.20 |
| 50 | ₹1.55000 | ₹77.50 |
| 100 | ₹1.26640 | ₹126.64 |
| 250 | ₹0.97912 | ₹244.78 |
| 500 | ₹0.82034 | ₹410.17 |
| 1,000 | ₹0.69465 | ₹694.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.46953 | ₹2,347.65 |
| 10,000 | ₹0.41603 | ₹4,160.30 |
| 15,000 | ₹0.39007 | ₹5,851.05 |
| 25,000 | ₹0.36197 | ₹9,049.25 |
| 35,000 | ₹0.34591 | ₹12,106.85 |
| 50,000 | ₹0.33075 | ₹16,537.50 |