1210(3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1210JR-071K3L

DigiKey Part Number
13-RC1210JR-071K3LTR-ND - Tape & Reel (TR)
13-RC1210JR-071K3LCT-ND - Cut Tape (CT)
13-RC1210JR-071K3LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1210JR-071K3L
Description
RES 1.3K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.3 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1210JR-071K3L Models
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
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
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
In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.76000₹9.76
10₹3.37200₹33.72
25₹2.80400₹70.10
50₹2.27180₹113.59
100₹2.21850₹221.85
250₹2.17236₹543.09
500₹2.13330₹1,066.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.53875₹7,693.75
10,000₹1.09709₹10,970.90
Manufacturers Standard Package