AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603FR-1020KL

DigiKey Part Number
13-AC0603FR-1020KLTR-ND - Tape & Reel (TR)
13-AC0603FR-1020KLCT-ND - Cut Tape (CT)
13-AC0603FR-1020KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603FR-1020KL
Description
RES 20K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0603FR-1020KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,528
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹0.97600₹9.76
25₹0.71000₹17.75
50₹0.46140₹23.07
100₹0.44370₹44.37
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.27154₹2,715.40
20,000₹0.26458₹5,291.60
30,000₹0.26365₹7,909.50
Manufacturers Standard Package